1209923 | Phoenix Contact
Socket wrench, hexagon, 13 mm, L 192 mm, 1209923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Available in 5 Days: 256 pcs. - if ordered today
Socket wrench, 1209923, Phoenix Contact
Socket wrench, wrench size 13 mm.
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Peak type | hexagon | |
| Length | 192 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |