2906446 | Phoenix Contact
Passive isolator, 2906446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.0801 € *
Available in 5 Days: 3 pcs. - if ordered today
Repeater power supply, 2906446, Phoenix Contact
Single-channel output loop-powered 2-way repeater power supply with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4)-20 mA. Screw connection technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply isolator | |
| Version | with pluggable connection technology | |
| measurement range | input signal 0(4)-20 mA, output signal 0(4)-20 mA | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 109 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |