2902028 | Phoenix Contact
Isolation amplifier, 2902028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
352.4899 € *
Available in 5 Days: 99 pcs. - if ordered today
Signal conditioner, 2902028, Phoenix Contact
Universally configurable 4-way signal conditioner, with switching output and plug-in connection technology for the electrical isolation of analog signals. Configurable via DIP switch or software. Push-in connection technology, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | with switching output and pluggable connection technology | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 62.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |