2902014 | Phoenix Contact
Supply isolator, 2902014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.0801 € *
Available in 5 Days: 201 pcs. - if ordered today
Repeater power supply, 2902014, Phoenix Contact
3-way repeater power supply with plug-in connection technology. HART-transparent, input signal 0(4)-20 mA, output signal 0(4)-20 mA. The device can be used in both isolator and repeater power supply operation. Screw connection technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply isolator | |
| Version | 3-way isolator with pluggable connection technology | |
| measurement range | input signal 0(4)-20 mA, output signal 0(4)-20 mA | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |