2901994 | Phoenix Contact
Passive isolator, 2901994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.5305 € *
Available in 5 Days: 12 pcs. - if ordered today
Loop-powered isolator, 2901994, Phoenix Contact
Single-channel input loop-powered 2-way isolator with plug-in connection technology for the electrical isolation of analog signals. Input signal = Output signal: 0(4)-20 mA. Screw connection technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | passive isolator | |
| Version | 2-way isolator with pluggable connection technology | |
| measurement range | input signal 0(4)-20 mA, output signal 0(4)-20 mA | |
| Signal output | 1 x analog | |
| Length | 119.2 mm | |
| Width | 6.2 mm | |
| Height | 109.81 mm | |
| Weight | 106 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |