2901993 | Phoenix Contact
System adapter, 2901993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.1588 € *
Available in 5 Days: 8 pcs. - if ordered today
System adapter, 2901993, Phoenix Contact
Eight MINI Analog Pro signal conditioners and measuring transducers can be connected to a controller with minimal cabling effort and without any errors using system adapters and system cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system adapter | |
| Length | 56.8 mm | |
| Width | 51.1 mm | |
| Height | 104.1 mm | |
| Weight | 132.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |