2864422 | Phoenix Contact
Supply isolator, 2864422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.6441 € *
Available in 5 Days: 836 pcs. - if ordered today
Repeater power supply, 2864422, Phoenix Contact
MCR repeater power supplies, Screw connection, Input signal: (0)4-20 mA, Output signal: (0)4-20 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply isolator | |
| Version | with screw connection | |
| Length | 101.2 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Weight | 72 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |