2864176 | Phoenix Contact
Signal duplicator, 2864176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
397.7456 € *
Available: 1 pcs.
Available in 5 Days: 430 pcs. - if ordered today
Total Price:
397.75 € *
Price list
Quantity
Price per unit*
1 pcs.
397.7456 €
3 pcs.
385.8099 €
10 pcs.
372.5533 €
25 pcs.
362.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal duplicator, 2864176, Phoenix Contact
4-way signal duplicator for electrical isolation and duplication of analog signals with screw connection, standard configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal duplicator | |
| Version | with screw connection | |
| Signal output | 2 x analog | |
| Length | 101.2 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |