2702776 | Phoenix Contact

Interface converter, 2702776

Order No.: 64P6788
EAN: 4055626339436
MPN:
2702776
GW EIP/ASCII 2E/4DB9
Series: GW
2702776 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,235.6008 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
1,235.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,235.6008 €

Interface converter, 2702776, Phoenix Contact

The GW EIP/ASCII converts RAW or ASCII serial strings into EtherNet/IP. Includes two RJ45 ports and four D-SUB 9 ports.

Technical specifications
Filter Property Value
Product type interface converter
Version ethernet/IP
Length 115 mm
Width 45 mm
Height 99 mm
Weight 193 g
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes