2702774 | Phoenix Contact

Interface converter, 2702774

Order No.: 64P6787
EAN: 4055626339429
MPN:
2702774
GW EIP/ASCII 2E/2DB9
Series: GW
2702774 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,083.9829 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
1,083.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,083.9829 €

Interface converter, 2702774, Phoenix Contact

The GW EIP/ASCII converts RAW or ASCII serial strings into EtherNet/IP. Includes two RJ45 ports and two D-SUB 9 ports.

Technical specifications
Filter Property Value
Product type interface converter
Version ethernet/IP
Length 115 mm
Width 45 mm
Height 99 mm
Weight 159 g
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes