2702773 | Phoenix Contact
Interface converter, 2702773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
849.898 € *
Standard delivery time from the manufacturer is: 28 Weeks
Interface converter, 2702773, Phoenix Contact
The GW EIP/ASCII converts RAW or ASCII serial strings into EtherNet/IP. Includes one RJ45 port and two D-SUB 9 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet/IP | |
| Length | 115 mm | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Weight | 111 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |