2702766 | Phoenix Contact
Interface converter, 2702766
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
791.4571 € *
Standard delivery time from the manufacturer is: 7 Weeks
Interface converter, 2702766, Phoenix Contact
The GW MODBUS TCP/RTU gateway converts serial based Modbus RTU (or ASCII) to Modbus TCP. Supports serial master or slave devices. Includes two RJ45 ports and two D-SUB 9 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet/modbus | |
| Length | 115 mm | |
| Width | 45 mm | |
| Height | 99 mm | |
| Weight | 159 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |