2702763 | Phoenix Contact

Interface converter, 2702763

Order No.: 64P6784
EAN: 4055626339184
MPN:
2702763
GW DEVICE SERVER 2E/4DB9
Series: GW
2702763 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
849.898 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
849.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
849.898 €

Interface converter, 2702763, Phoenix Contact

Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes two RJ45 ports and four D-SUB 9 ports.

Technical specifications
Filter Property Value
Product type interface converter
Version ethernet
Length 115 mm
Width 45 mm
Height 99 mm
Weight 193 g
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes