2702761 | Phoenix Contact
Interface converter, 2702761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
698.3515 € *
Standard delivery time from the manufacturer is: 9 Weeks
Interface converter, 2702761, Phoenix Contact
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes two RJ45 ports and two D-SUB 9 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet | |
| Length | 115 mm | |
| Width | 45 mm | |
| Height | 99 mm | |
| Weight | 159 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |