2313478 | Phoenix Contact
Interface converter, 2313478
Order No.: 64P6697
EAN: 4046356451314
MPN:
2313478
FL COMSERVER BASIC 232/422/485
Series: FL COMSERVER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
424.2707 € *
Available in 5 Days: 94 pcs. - if ordered today
Interface converter, 2313478, Phoenix Contact
Second generation FL COMSERVER BASIC, serial device server for converting a serial RS-232/422/485 interface to Ethernet, only supports TCP and UDP applications, incl. Com Port Redirector software and user documentation (PDF).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet | |
| Length | 116 mm | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Weight | 120.26 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |