2313452 | Phoenix Contact
Interface converter, 2313452
Order No.: 64P6699
EAN: 4046356451321
MPN:
2313452
FL COMSERVER UNI 232/422/485
Series: FL COMSERVER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
650.4183 € *
Available in 5 Days: 181 pcs. - if ordered today
Interface converter, 2313452, Phoenix Contact
Second generation FL COMSERVER UNI, serial device server for converting a serial 232/422/485 interface to Ethernet, supports TCP, UDP, Modbus gateway, and PPP applications, incl. COM port redirector software and user documentation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet/modbus | |
| Length | 116 mm | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Weight | 120.26 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |