1021056 | Phoenix Contact
Interface converter, 1021056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,085.3038 € *
Available in 5 Days: 1 pcs. - if ordered today
Interface converter, 1021056, Phoenix Contact
The GW PN/ASCII converts RAW or ASCII serial strings into PROFINET. Includes two RJ45 ports and two D-SUB 9 ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface converter | |
| Version | ethernet/PROFINET | |
| Length | 115 mm | |
| Width | 45 mm | |
| Height | 99 mm | |
| Weight | 210.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |