1750485 | Phoenix Contact
Cable marker holder, (L x B) 20 x 9 mm, PA/plastic, 1750485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 5 Days: 1,847 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker carrier, 1750485, Phoenix Contact
Gray, Unlabeled, Mounting type: clip on, Cable diameter range: 4.8 - 11 mm, Lettering field size: 20 x 8 mm
Features
- The conductor marker is attached directly to a conductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Markable | Yes | |
| Length | 20 mm | |
| Width | 9 mm | |
| Material | PA/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |