1013902 | Phoenix Contact
Wire designation carrier, (L x B) 23 x 6.3 mm, PVC, for wire/cable, 1013902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Available in 5 Days: 86,000 pcs. - if ordered today
Conductor marker carrier, 1013902, Phoenix Contact
Transparent, Unlabeled, Mounting type: clip on, Cable diameter range: 2.8 - 4.4 mm, Lettering field size: 4 x 23 mm
Features
- These marking collars are used for subsequent labeling of systems that have already been wired
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire/cable | |
| Markable | Yes | |
| Length | 23 mm | |
| Width | 6.3 mm | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |