1013261 | Phoenix Contact
Cable designation carrier, (L x B) 4 x 30 mm, PVC, 1013261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Available in 5 Days: 102,400 pcs. - if ordered today
Cable marker carrier, 1013261, Phoenix Contact
Transparent, Unlabeled, Horizontal, Mounting type: Assembly with cable ties, Cable diameter: > 10 mm, Lettering field size: 30 x 4 mm
Features
- Marking collars for marking and bundling conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Markable | Yes | |
| Length | 4 mm | |
| Width | 30 mm | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |