1013038 | Phoenix Contact
Wire designation carrier, (L x B) 15 x 5 mm, PVC, for wire/cable, 1013038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 1,110,000 pcs. - if ordered today
Conductor marker carrier, 1013038, Phoenix Contact
Transparent, Unlabeled, Mounting type: slide-on, Cable diameter range: 2 - 4 mm, Lettering field size: 15 x 4 mm
Features
- These conductor marking systems consist of marker carriers and insert labels
- Can be used to mark conductors with a diameter of 0.6 - 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire/cable | |
| Markable | Yes | |
| Length | 15 mm | |
| Width | 5 mm | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |