1212838 | Phoenix Contact
Side cutter, 180 mm, 270 g, 1212838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0399 € *
Standard delivery time from the manufacturer is: On Request
Diagonal cutter, 1212838, Phoenix Contact
Diagonal cutter, angled design, size: 180 mm, type of packaging: with holder for sales display (backcard).
Features
- The tools feature ergonomic two-component safety handles
- Optimum leverage for easy and effortless work
- Inductively hardened blades for long-term stable cutting performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 270 g | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |