1212805 | Phoenix Contact
Side cutter, 115 mm, 80 g, cut capacity (0.2/1.2/0.5 mm/–), 1212805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6845 € *
Available in 5 Days: 72 pcs. - if ordered today
Diagonal cutter, 1212805, Phoenix Contact
Electronic diagonal cutter, round head, without chamfer, with opening spring, mirror-polished and oiled, 2-component handle, cutting capacity diameter: soft 0.2 to 2.0 mm, medium hard 1.2 mm, hard 0.5 mm, type of packaging: with holder for sales display (backcard).
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
- Made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 80 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.2 mm | |
| Cutting capacity (medium-hard) | 1.2 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |