1212804 | Phoenix Contact
ESD side cutter, 110 mm, 70 g, cut capacity (2/1 mm/–/–), 1212804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3981 € *
Available: 5 pcs.
Diagonal cutter, 1212804, Phoenix Contact
ESD electronic diagonal cutter, round head, without chamfer, with opening spring, non-reflective coating and phosphate-treated, 2-component handle, Cutting capacity diameter: soft 0.2 to 2.0 mm, medium hard 1 mm, type of packaging: with holder for sales display (backcard).
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
- Made from special high-grade tool steel
- Screwed precision joint for permanent stability and optimum results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 110 mm | |
| Weight | 70 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 2 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |