1212793 | Phoenix Contact
End cutting pliers, 120 mm, 85 g, 1212793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7428 € *
Available in 5 Days: 44 pcs. - if ordered today
Front cutter, 1212793, Phoenix Contact
Electronic front cutter, without chamfer, with opening spring, type of packaging: with holder for sales display (backcard).
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 85 g | |
| Cutting edge | without facet | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |