1212206 | Phoenix Contact
VDE power side cutter, 200 mm, 315 g, 1212206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1506 € *
Available in 5 Days: 61 pcs. - if ordered today
Diagonal cutter, 1212206, Phoenix Contact
Power diagonal cutter, with optimized leverage, also suitable for piano wire, VDE 1000 VAC/1500 VDC tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 315 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |