2313669 | Phoenix Contact

Modem (D-Sub plug 9 pole, USB), PSI-MODEM-SHDSL/SERIAL

Order No.: 64P6844
EAN: 4046356509220
MPN:
2313669
PSI-MODEM-SHDSL/SERIAL
Series: PSI
2313669 Phoenix Contact Servers, Routers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,030.6352 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
1,030.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,030.6352 €

Modem, 2313669, Phoenix Contact

Industrial SHDSL extender for serial RS-232/422/485 interfaces, point-to-point and line structures, serial data transmission up to 2000 kbps on in-house cables, diagnostics via USB and LEDs, two configurable alarm outputs

Features

  • Robust modulation method (SHDSL)
  • 2 digital outputs for alerting external controllers
  • Easy configuration
  • For in-house cables
Technical specifications
Filter Property Value
Version modem
Connection D-Sub plug 9 pole, USB
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No