443078 | Phoenix Contact
Protective conductor terminal, screw connection, 16-50 mm², 1 pole, 8 kV, yellow/green, 443078
Discontinued
Unit Price (€ / pc.)
36.4973 € *
Available: 7 pcs.
Ground modular terminal block, 443078, Phoenix Contact
Ground modular terminal block, with Allen screws, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 50 mm², cross section: 16 mm² - 50 mm², mounting: PE foot with mounting screw, M6, mounting type: NS 35/7,5, NS 35/15, NS 32, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 16-50 mm² | |
| AWG cross-section | AWG 6 to 1/0 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 70.5 mm | |
| Width | 20 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4-Nonylphenol, branched and linear, ethoxylated |
| RoHS conform | Yes |
| SVHC free | No |