3273976 | Phoenix Contact
Distribution block, push-in connection, 0.2-6.0 mm², 18 pole, 32 A, 6 kV, brown, 3273976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3026 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
100 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 3273976, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, bridged internally, rated voltage: 450 V, nominal current: 32 A, connection method: Push-in connection, cross section: 0.2 mm² - 6 mm², mounting type: adhesive, color: brown.
Features
- Clear arrangement thanks to marking of all terminal points
- Convenient test options, thanks to test openings at every terminal point
- Space-saving potential distribution, thanks to compact micro Potential distributor
- Space-saving, thanks to the compact design
- Flexible use, thanks to DIN rail and direct mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Number of terminals | 2 | |
| Pin number | 18 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 450 V | |
| Degree of soiling | 3 | |
| Length | 26.4 mm | |
| Width | 55.4 mm | |
| Height | 21.7 mm | |
| Connection | push-in connection | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |