3273290 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 12 pole, 24 A, 6 kV, red, 3273290

Order No.: 60P2766
EAN: 4055626392110
MPN:
3273290
PTFIX 12X2,5 RD
Series: PTFIX
3273290 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0563 € *
Available: 7 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.2471 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution block, 3273290, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, cross section: 0.14 mm²  - 4 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: red.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Filter Property Value
Version distribution block
Number of terminals 2
Pin number 12 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28.6 mm
Width 31.45 mm
Height 21.7 mm
Connection push-in connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes