3273266 | Phoenix Contact
Distribution block, push-in connection, 0.14-4.0 mm², 6 pole, 24 A, 6 kV, blue, 3273266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available in 5 Days: 1,433 pcs. - if ordered today
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.8556 €
50 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 3273266, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges see accessories, Block with vertical alignment and integrated supply, Nominal voltage: 450 V, Nominal current: 24 A, Connection method: Push-in connection, Cross section: 0.14 mm² - 4 mm², Mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, Color: blue
Features
- Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
- Clear wiring, thanks to eleven different color variants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Number of terminals | 2 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28.6 mm | |
| Width | 16 mm | |
| Height | 21.7 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |