3273124 | Phoenix Contact
Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 8 kV, black, 3273124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Available: 4 pcs.
Available in 5 Days: 904 pcs. - if ordered today
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
13.7207 €
50 pcs.
12.4831 €
100 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution block, 3273124, Phoenix Contact
Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges see accessories, Block with vertical alignment and integrated supply, Nominal voltage: 690 V, Nominal current: 24 A, Connection method: Push-in connection, Load contact, Cross section: 0.14 mm² - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², Cross section: 0.5 mm² - 10 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black
Features
- Space savings of up to 50 % on the DIN rail, thanks to transverse mounting
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Time savings of up to 80 %, thanks to ready-to-mount blocks without manual bridging
- Clear wiring, thanks to eleven different color variants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distribution block | |
| Number of terminals | 2 | |
| Pin number | 19 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28.6 mm | |
| Width | 59 mm | |
| Height | 28.7 mm | |
| Connection | push-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |