3270316 | Phoenix Contact
Shunting honeycomb, push-in connection, 0.14-2.5 mm², 32 pole, 17.5 A, 6 kV, gray, 3270316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2184 € *
Available in 5 Days: 9 pcs. - if ordered today
Marshalling patchboard, 3270316, Phoenix Contact
Marshalling patchboard, Labeled from 1 - 32, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm² - 2.5 mm², mounting: Wall mounting, 19" rack, color: gray, color of connection elements: gray/white.
Features
- High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
- Clear representation of actuation and terminal points through vertical conductor routing
- Tool-free wiring in a confined space thanks to compact size
- For mounting in 19" racks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shunting honeycomb | |
| Number of terminals | 4 | |
| Pin number | 32 pole | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 111 mm | |
| Width | 34.4 mm | |
| Height | 30 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |