3270310 | Phoenix Contact

Shunting honeycomb, push-in connection, 0.14-2.5 mm², 32 pole, 17.5 A, 6 kV, gray, 3270310

Order No.: 60P3410
EAN: 4055626046778
MPN:
3270310
PTMC 1,5/32-3
Series: PTMC
3270310 Phoenix Contact Series Terminals Image 1
3270310 Phoenix Contact Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8467 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.8467 €

Marshalling patchboard, 3270310, Phoenix Contact

Marshalling patchboard, Labeled from 1 - 32, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, cross section: 0.14 mm²  - 2.5 mm², mounting: Wall mounting, color: gray, color of connection elements: gray/white.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Clear representation of actuation and terminal points through vertical conductor routing
  • Tool-free wiring in a confined space thanks to compact size
  • For mounting in a panel cutout
Technical specifications
Filter Property Value
Version shunting honeycomb
Number of terminals 6
Pin number 32 pole
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 102 mm
Width 44 mm
Height 30 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes