3270123 | Phoenix Contact

Shunting distributor, push-in connection, 0.14-2.5 mm², 2 pole, 10 A, 6 kV, gray, 3270123

Order No.: 60P3566
EAN: 4055626435190
MPN:
3270123
PTRV 4 /YE
Series: PTRV
3270123 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7453 € *
Available: 8 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
10 pcs.
10.8052 €
50 pcs.
9.8294 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Marshalling panel, 3270123, Phoenix Contact

Marshalling panel, rated voltage: 250 V, nominal current: 10 A, connection method: Push-in connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 1.5 mm², cross section: 0.14 mm²  -  2.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray, color of connection elements: yellow.

Features

  • High contact quality thanks to push-in technology as a replacement for Wire-Wrap, TERMI-POINT
  • Individual color assignment of cable and terminal point to ensure error-free, safe operation
  • Tool-free wiring in a confined space thanks to compact size
  • The 2.3 mm test connection enables testing between the conductors with test pins commonly used in the industry
Technical specifications
Filter Property Value
Version shunting distributor
Number of terminals 16
Pin number 2 pole
Cable cross-section 0.14-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 64 mm
Width 8.3 mm
Height 55.5 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes