3260112 | Phoenix Contact
High current terminal, plug-in connection, 25-95 mm², 4 pole, 232 A, 8 kV, gray/blue, 3260112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4245 € *
Standard delivery time from the manufacturer is: 8 Weeks
High current terminal block, 3260112, Phoenix Contact
High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 232 A, connection method: Power-Turn connection, 1 level, cross section: 25 mm² - 95 mm², mounting type: NS 35/15, color: gray/blue.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 232 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 105.5 mm | |
| Width | 100 mm | |
| Height | 108.7 mm | |
| Connection | plug-in connection | |
| Colour | gray/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |