3260106 | Phoenix Contact
Protective conductor terminal, Power-Turn connection, 25-95 mm², 1 pole, 8 kV, yellow/green, 3260106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8400 € *
Available in 5 Days: 676 pcs. - if ordered today
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8400 €
10 pcs.
39.8531 €
25 pcs.
36.6401 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3260106, Phoenix Contact
Ground modular terminal block, number of connections: 2, number of positions: 1, connection method: Power-Turn connection, 1 level, Rated cross section: 95 mm², cross section: 25 mm² - 95 mm², mounting type: 2.3 mm copper DIN rail, color: green-yellow.
Features
- The compact design enables wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- In addition to using the existing test connection, pick-off terminal blocks can be connected, each of which can also accommodate two test cables
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 25-95 mm² | |
| AWG cross-section | AWG 4 to 4/0 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 105.5 mm | |
| Width | 25 mm | |
| Height | 108.7 mm | |
| Connection | Power-Turn connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |