3248101 | Phoenix Contact
2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, blue, 3248101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available: 36 pcs.
Available in 5 Days: 7,232 pcs. - if ordered today
Mini terminal block, 3248101, Phoenix Contact
Mini feed-through terminal block, nominal voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm²-1.5 mm², mounting type: NS 15, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mini feed through terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 33.55 mm | |
| Width | 3.5 mm | |
| Height | 28.1 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |