3247977 | Phoenix Contact
Bolt terminal, bolt connection, 6.0-150 mm², 1 pole, 309 A, 8 kV, blue, 3247977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3696 € *
Available in 5 Days: 251 pcs. - if ordered today
Total Price:
28.37 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3696 €
10 pcs.
26.3704 €
25 pcs.
24.2641 €
50 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt connection terminal block, 3247977, Phoenix Contact
Bolt connection terminal block, rated voltage: 1500 V, nominal current: 309 A, connection method: Bolt connection, 1 level, Rated cross section: 150 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: blue.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 6.0-150 mm² | |
| Rated surge voltage | 8 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 235 mm | |
| Width | 41 mm | |
| Height | 77 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |