3247065 | Phoenix Contact
High current terminal, screw connection, 35-150 mm², 1 pole, 309 A, 8 kV, blue, 3247065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7964 € *
Available: 9 pcs.
Available in 5 Days: 16 pcs. - if ordered today
High current terminal block, 3247065, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 309 A, connection method: Screw connection, Rated cross section: 150 mm², cross section: 35 mm² - 150 mm², mounting type: direct screw connection, color: blue.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 35-150 mm² | |
| AWG cross-section | AWG 2/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 136.1 mm | |
| Width | 31 mm | |
| Height | 111 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |