3247048 | Phoenix Contact
High current terminal, screw connection, 70-240 mm², 1 pole, 415 A, 8 kV, gray, 3247048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.984 € *
Available in 5 Days: 1,094 pcs. - if ordered today
High current terminal block, 3247048, Phoenix Contact
High-current terminal block, rated voltage: 1000 V, nominal current: 415 A, connection method: Screw connection, Rated cross section: 240 mm², cross section: 70 mm² - 240 mm², mounting type: direct screw connection, color: gray.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 70-240 mm² | |
| AWG cross-section | AWG 2/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 415 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 136.1 mm | |
| Width | 36 mm | |
| Height | 124 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |