3245040 | Phoenix Contact
N-disconnect terminal, screw connection, 0.5-16 mm², 57 A, 6 kV, blue, 3245040
NCNR (non cancelable / non returnable)
N disconnect terminal block, 3245040, Phoenix Contact
N disconnect terminal block, Assembly instruction: In order to securely fix the neutral busbar in place, support brackets must be placed at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips. The corresponding support brackets can be found at phoenixcontact.net/products, for neutral conductor disconnection, rated voltage: 400 V, nominal current: 57 A, Screw connection, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Same shape as UT standard terminal blocks
| Filter | Property | Value |
|---|---|---|
| Version | N-disconnect terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 10.2 mm | |
| Height | 46.9 mm | |
| Connection | screw connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |