3244629 | Phoenix Contact
Bolt terminal, bolt connection, 10-240 mm², 1 pole, 415 A, 8 kV, blue, 3244629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7976 € *
Available in 5 Days: 244 pcs. - if ordered today
Total Price:
29.80 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7976 €
10 pcs.
27.7151 €
25 pcs.
25.4898 €
50 pcs.
23.2050 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt connection terminal block, 3244629, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 415 A, connection method: Bolt connection, 1 level, Rated cross section: 240 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 10-240 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 415 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 164 mm | |
| Width | 49 mm | |
| Height | 83.3 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |