3215928 | Phoenix Contact
Protective conductor terminal, screw connection, 1.5-35 mm², 2 pole, 8 kV, yellow/green, 3215928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7941 € *
Available in 5 Days: 2,027 pcs. - if ordered today
Ground modular terminal block, 3215928, Phoenix Contact
Ground modular terminal block, with screwfix, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm², cross section: 1.5 mm² - 35 mm², mounting: PE foot with mounting screw, M5, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-35 mm² | |
| AWG cross-section | AWG 16 to 2 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 60.2 mm | |
| Width | 16 mm | |
| Height | 65.7 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |