3215915 | Phoenix Contact
Protective conductor terminal, screw connection, 1.5-25 mm², 2 pole, 8 kV, yellow/green, 3215915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 5 Days: 2,513 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
10 pcs.
8.5442 €
50 pcs.
7.7707 €
100 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3215915, Phoenix Contact
Ground modular terminal block, with screwfix, number of connections: 2, connection method: Screw connection, Rated cross section: 16 mm², cross section: 1.5 mm² - 25 mm², mounting: PE foot with mounting screw, M4, mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-25 mm² | |
| AWG cross-section | AWG 16 to 4 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 55.5 mm | |
| Width | 12.2 mm | |
| Height | 55 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |