3214709 | Phoenix Contact
Through terminal block, push-in connection, 0.14-1.5 mm², 1 pole, 17.5 A, 6 kV, gray, 3214709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 1,566 pcs. - if ordered today
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2971 €
50 pcs.
1.1900 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3214709, Phoenix Contact
Feed-through terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., Nominal voltage: 500 V, Nominal current: 17.5 A, Connection method: Push-in / plug connection, 1 level, Rated cross section: 1.5 mm², Cross section: 0.14 mm² - 1.5 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 50.7 mm | |
| Width | 3.5 mm | |
| Height | 37 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |