3214673 | Phoenix Contact
Protective conductor double level terminal, push-in connection, 0.14-1.5 mm², 6 kV, yellow/green, 3214673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Available in 5 Days: 30 pcs. - if ordered today
Protective conductor double-level terminal block, 3214673, Phoenix Contact
Protective conductor double-level terminal block, connection method: Push-in connection, 1st and 2nd level, cross section: 0.14 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Length | 78.8 mm | |
| Width | 3.5 mm | |
| Height | 48.2 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |