3214360 | Phoenix Contact
Protective conductor terminal, screw connection, 0.14-6.0 mm², 5 pole, 30 A, 6 kV, gray, 3214360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Available in 5 Days: 616 pcs. - if ordered today
Ground modular terminal block, 3214360, Phoenix Contact
Ground modular terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 92.7 mm | |
| Width | 6.2 mm | |
| Height | 61.7 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |