3214324 | Phoenix Contact
Lever disconnect terminal, screw connection, 0.14-6.0 mm², 2 pole, 28 A, 6 kV, black, 3214324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 5 Weeks
Lever-type disconnect terminal block, 3214324, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 28 A, connection method: Screw connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 6 mm², connection method: Screw connection, Rated cross section: 1 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: black/orange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lever disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 28 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 92.7 mm | |
| Width | 6.2 mm | |
| Height | 88.9 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |