3214050 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, gray, 3214050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available in 5 Days: 5,518 pcs. - if ordered today
Installation ground terminal block, 3214050, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 28 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compatible with Installation ground terminal blocks
- Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
- Double function shafts on all levels
- Compact design tailored to distribution boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 28 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 114 mm | |
| Width | 6.2 mm | |
| Height | 50.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |